
The PESD15VS2UT,215 is a unidirectional transient voltage suppressor diode from Nexperia, featuring a silicon diode element and a TO-236AB package. It has a maximum operating temperature of 150 degrees Celsius and a maximum reverse voltage of 15V. The diode is available in a 3-pin package with a dual terminal position. It is designed to handle a maximum non-repetitive peak reverse power dissipation of 160mW.
Checking distributor stock and pricing after the page loads.
Nexperia PESD15VS2UT,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 17.6 |
| Non-rep Peak Rev Power Dis-Max | 160 |
| Breakdown Voltage-Max | 18.4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.