
The PESD16VX1UL is a uni-directional transient voltage suppression (TVS) diode from Nexperia. It is available in a surface mount DFN package with a maximum working voltage of 16V and maximum clamping voltage of 34V. The device has a maximum leakage current of 0.1mA and a capacitance of 0.98. It operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Nexperia PESD16VX1UL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PESD16VX1UL technical specifications.
| Package/Case | DFN |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.02(Max) |
| Package Width (mm) | 0.62(Max) |
| Package Height (mm) | 0.47(Max) |
| Mounting | Surface Mount |
| Configuration | Single |
| Type | TVS |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 16V |
| Maximum Clamping Voltage | 34(Typ)V |
| Maximum Leakage Current | 0.1uA |
| Capacitance | 0.98pF |
| Number of Elements per Chip | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia PESD16VX1UL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.