
The PESD16VX1UL,315 is a uni-directional transient voltage suppressor (TVS) diode from Nexperia. It is available in a surface mount DFN package with a maximum operating temperature range of -40°C to 85°C. The device has a maximum working voltage of 16V and a maximum clamping voltage of 34V. It features a low maximum leakage current of 0.1mA and a capacitance of 0.98uF.
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.02(Max) |
| Package Width (mm) | 0.62(Max) |
| Package Height (mm) | 0.47(Max) |
| Mounting | Surface Mount |
| Configuration | Single |
| Type | TVS |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 16V |
| Maximum Clamping Voltage | 34(Typ)V |
| Maximum Leakage Current | 0.1uA |
| Capacitance | 0.98pF |
| Number of Elements per Chip | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8541100050 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |