
Ultra low capacitance bidirectional ESD protection diode, a transient voltage suppressor diode with SILICON diode element material. Features BIDIRECTIONAL polarity and a maximum operating temperature of 150°C, with a minimum operating temperature of -55°C. Offers a peak reverse voltage of 18V and a breakdown voltage range from 19V to 24V. This 2-terminal device, with a pin count of 2 and a single element, is housed in a DFN 2-Pin package.
Nexperia PESD18VF1BLYL technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Breakdown Voltage-Min | 19 |
| Breakdown Voltage-Max | 24 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD18VF1BLYL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.