The PESD18VF1BSFZ is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 125°C and a minimum operating temperature of -45°C. It features a silicon diode element material and a breakdown voltage of at least 19V. The device is available in a DSN0603-2, 2 PIN package type with a pin count of 2 and a terminal position of BOTTOM. The PESD18VF1BSFZ is suitable for use in applications where a high level of reliability and performance are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia PESD18VF1BSFZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -45 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Breakdown Voltage-Min | 19 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD18VF1BSFZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.