
Bi-directional TVS ESD suppressor diode for circuit protection. Features a 24V maximum working voltage and 70V maximum clamping voltage. This 3-pin SOT-23 surface-mount component offers 17pF capacitance and 0.05uA leakage current. Operating temperature range is -65°C to 150°C.
Nexperia PESD1CAN/DG/B2,215 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Configuration | Dual |
| Type | TVS |
| Direction Type | Bi-Directional |
| Maximum Working Voltage | 24V |
| Maximum Clamping Voltage | 70V |
| Maximum Leakage Current | 0.05uA |
| Capacitance | 17pF |
| Number of Elements per Chip | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia PESD1CAN/DG/B2,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.