The PESD1LIN is a bidirectional transient voltage suppressor diode from Nexperia with a maximum operating temperature of 150 degrees Celsius. It features a dual terminal position and a single element with a maximum reverse voltage of 24V and a minimum breakdown voltage of 25.4V. The diode element is made of silicon and has a maximum non-repetitive peak reverse power dissipation of 160mW and a maximum breakdown voltage of 30.3V.
Nexperia PESD1LIN technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 25.4 |
| Non-rep Peak Rev Power Dis-Max | 160 |
| Breakdown Voltage-Max | 30.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.