
Bidirectional Transient Voltage Suppressor Diode for ESD protection. Features a 24V reverse standoff voltage and a 160W peak pulse power dissipation. Operates across a wide temperature range from -65°C to 150°C. This silicon diode offers a maximum clamping voltage of 70V and is housed in a 2-pin SOD-323 package.
Sign in to ask questions about the Nexperia PESD1LIN,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PESD1LIN,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 25.4 |
| Non-rep Peak Rev Power Dis-Max | 160 |
| Clamping Voltage-Max | 70 |
| Breakdown Voltage-Nom | 27.8 |
| Breakdown Voltage-Max | 30.3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD1LIN,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.