
10-pin DFN package transient voltage suppressor diode for ultra high-speed interface ESD protection. Features a unidirectional silicon diode element with a maximum repetitive peak reverse voltage of 5.5V and a breakdown voltage range of 6V to 9V. Operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Nexperia PESD1LVDS,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PESD1LVDS,115 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Pin Count | 10 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Breakdown Voltage-Min | 6 |
| Breakdown Voltage-Max | 9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD1LVDS,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.