The PESD24VF1BL is a BIDIRECTIONAL TRANSIENT VOLTAGE SUPPRESSOR DIODE with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a number of terminals equal to 2 and is manufactured by Nexperia. The diode element material is SILICON and the diode type is TRANS VOLTAGE SUPPRESSOR DIODE. The breakdown voltage is between 24.5 and 31.5 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 24.5 |
| Breakdown Voltage-Max | 31.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |