
Bidirectional Transient Voltage Suppressor Diode offering ultra-low capacitance for ESD protection. Features a 2-pin DFN package with bottom terminal position. Operating temperature range spans from -55°C to 150°C. Maximum reverse voltage is 24V, with a minimum breakdown voltage of 24.5V and a maximum breakdown voltage of 31.5V. Constructed with silicon diode element material.
Nexperia PESD24VF1BLYL technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 24.5 |
| Breakdown Voltage-Max | 31.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD24VF1BLYL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.