
Bidirectional Transient Voltage Suppressor Diode for ESD protection. Features a 24V repetitive peak reverse voltage and a breakdown voltage range of 25.4V to 30.3V. Offers a maximum non-repetitive peak reverse power dissipation of 200W. Operates across a wide temperature range from -65°C to 150°C. This two-terminal, two-pin device utilizes silicon diode element material.
Nexperia PESD24VL1BA,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 25.4 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Breakdown Voltage-Max | 30.3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD24VL1BA,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.