The PESD24VL1BAF is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a silicon diode element material and a breakdown voltage range of 25.4V to 30.3V. The diode is available in a 2-pin package type R-PDSO-G2 and is suitable for use in applications requiring transient voltage suppression.
Nexperia PESD24VL1BAF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 25.4 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Breakdown Voltage-Max | 30.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD24VL1BAF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.