The PESD24VS1UB is a unidirectional transient voltage suppressor diode from Nexperia, featuring a silicon diode element and a maximum operating temperature of 150 degrees Celsius. It has a maximum reverse voltage of 24V and a breakdown voltage range of 26.5V to 27.5V. The diode can withstand a non-repetitive peak reverse power dissipation of 160mW. It is available in a 2-pin R-PDSO-F2 package.
Nexperia PESD24VS1UB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.5 |
| Non-rep Peak Rev Power Dis-Max | 160 |
| Breakdown Voltage-Max | 27.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD24VS1UB to view detailed technical specifications.
No datasheet is available for this part.