The PESD24VS1ULD is a unidirectional transient voltage suppressor diode from Nexperia. It has a maximum operating temperature of 150 degrees Celsius and a breakdown voltage range of 26.5 to 27.5 volts. The diode can withstand a maximum non-repetitive peak reverse power dissipation of 150 watts. It is available in a 2-pin DUAL package type.
Nexperia PESD24VS1ULD technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.5 |
| Non-rep Peak Rev Power Dis-Max | 150 |
| Breakdown Voltage-Max | 27.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.