The PESD24VS1ULD,315 is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It has two terminals and a pin count of 2. The diode element is made of silicon and has a maximum reverse voltage of 24 volts. The breakdown voltage is between 26.5 and 27.5 volts, and the non-repetitive peak reverse power dissipation is 150 milliamperes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia PESD24VS1ULD,315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.5 |
| Non-rep Peak Rev Power Dis-Max | 150 |
| Breakdown Voltage-Max | 27.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD24VS1ULD,315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.