
This transient voltage suppressor diode array offers five unidirectional silicon elements for ESD protection. Featuring a 6-pin TSOP package with dual terminal positions, it provides a maximum operating temperature of 150°C. The device boasts a repetitive peak reverse voltage of 24V, with a minimum breakdown voltage of 25.5V and a maximum of 29V. It delivers a non-repetitive peak reverse power dissipation of 200W.
Nexperia PESD24VS5UD,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 5 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 25.5 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Breakdown Voltage-Max | 29 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD24VS5UD,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.