
Bidirectional Transient Voltage Suppressor Diode for ESD protection. Features a 24V repetitive peak reverse voltage and a 28V nominal breakdown voltage, with a minimum breakdown of 26.2V and a maximum of 30.3V. Offers a maximum clamping voltage of 41V and a non-repetitive peak reverse power dissipation of 230W. Operates across a temperature range of -55°C to 150°C. This 3-terminal device, with dual terminal position and 2 diode elements, is housed in a 3-pin SOT-23 (TO-236AB) package.
Nexperia PESD2CAN,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.2 |
| Non-rep Peak Rev Power Dis-Max | 230 |
| Clamping Voltage-Max | 41 |
| Breakdown Voltage-Nom | 28 |
| Breakdown Voltage-Max | 30.3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD2CAN,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.