
The PESD2ETH-AXR is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 125 degrees Celsius. It features a dual terminal position and a pin count of 4. The diode has a minimum breakdown voltage of 6V and a maximum breakdown voltage of 9V, with a maximum reverse voltage of 5.5V. The device operates within a temperature range of -40 to 125 degrees Celsius.
Nexperia PESD2ETH-AXR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Breakdown Voltage-Min | 6 |
| Breakdown Voltage-Max | 9 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD2ETH-AXR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.