PESDxUSB3S - ESD protection for differential data lines
Checking distributor stock and pricing after the page loads.
Nexperia PESD2USB3SZ technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.22 |
| Length | 1.62 |
| Number of Functions | 2 |
| Capacitance | 0.45 |
| Height | 0.6 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.