
Uni-directional TVS diode for circuit protection, featuring a 36V maximum working voltage and 80V maximum clamping voltage. This surface-mount component, housed in a 2-pin DFN package with dimensions of 1.02mm x 0.62mm x 0.47mm, offers a low leakage current of 0.01 uA and a capacitance of 30 pF. Designed for automotive applications, it operates across a wide temperature range from -55°C to 150°C.
Nexperia PESD36VS1UL,315 technical specifications.
| Package/Case | DFN |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.02(Max) |
| Package Width (mm) | 0.62(Max) |
| Package Height (mm) | 0.47(Max) |
| Mounting | Surface Mount |
| Configuration | Single |
| Type | TVS |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 36V |
| Maximum Clamping Voltage | 80V |
| Maximum Leakage Current | 0.01uA |
| Capacitance | 30pF |
| Number of Elements per Chip | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia PESD36VS1UL,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.