
Bidirectional Transient Voltage Suppressor Diode (TVS Diode) designed for ESD protection. Features a 3.3V reverse standoff voltage and a maximum peak reverse power dissipation of 500W. Operates across a wide temperature range from -65°C to 150°C. This silicon diode offers a breakdown voltage between 5.8V and 6.9V, with a single element and two terminals in a compact SOD-323 package.
Sign in to ask questions about the Nexperia PESD3V3L1BA,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PESD3V3L1BA,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 5.8 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 6.9 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD3V3L1BA,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.