
The PESD3V3L1BAF is a bidirectional transient voltage suppressor diode from Nexperia with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a dual terminal position and a pin count of 2. The diode element material is silicon, and it is designed for use in applications requiring voltage suppression. The device has a maximum reverse voltage of 3.3V and a maximum non-repetitive peak reverse power dissipation of 500mW.
Nexperia PESD3V3L1BAF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 5.8 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 6.9 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.