
Unidirectional transient voltage suppressor diode with low capacitance for ESD protection. Features a 3.3V reverse standoff voltage and a breakdown voltage range of 5.3V to 6V. Offers a maximum non-repetitive peak reverse power dissipation of 45W. Operates up to a maximum temperature of 150°C. This 2-terminal, 2-pin device utilizes silicon diode element material.
Nexperia PESD3V3L1UB,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 5.3 |
| Non-rep Peak Rev Power Dis-Max | 45 |
| Breakdown Voltage-Max | 6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD3V3L1UB,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.