
Low capacitance, double bidirectional Transient Voltage Suppressor (TVS) diode in a 3-pin SOT23 (TO-236AB) package. Features a maximum operating temperature of 150°C and a repetitive peak reverse voltage of 3.3V. Minimum breakdown voltage is 5.8V, with a maximum of 6.9V. Offers non-repetitive peak reverse power dissipation up to 350W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia PESD3V3L2BT,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 5.8 |
| Non-rep Peak Rev Power Dis-Max | 350 |
| Breakdown Voltage-Max | 6.9 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD3V3L2BT,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.