The PESD3V3L2UM is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 3.3V and a minimum breakdown voltage of 5.32V. It has a maximum non-repetitive peak reverse power dissipation of 30W and a maximum power dissipation of 0.25W. This diode is available in a 3-pin R-PBCC-N3 package and is suitable for use in applications where transient voltage protection is required. The PESD3V3L2UM can operate at temperatures up to 150°C.
Checking distributor stock and pricing after the page loads.
Nexperia PESD3V3L2UM technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 5.32 |
| Non-rep Peak Rev Power Dis-Max | 30 |
| Breakdown Voltage-Max | 5.88 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.