
The PESD3V3L4UG,115 transient voltage suppressor diode from Nexperia features a maximum operating temperature of 150 degrees Celsius. It has a unidirectional polarity and is constructed with silicon diode elements. The device is a 5-terminal, 5-pin component with a power dissipation of up to 0.3 watts. It is designed to handle non-repetitive peak reverse power dissipation of up to 30 watts and has a breakdown voltage range of 5.32 to 5.88 volts.
Sign in to ask questions about the Nexperia PESD3V3L4UG,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PESD3V3L4UG,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Pin Count | 5 |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 5.32 |
| Non-rep Peak Rev Power Dis-Max | 30 |
| Breakdown Voltage-Max | 5.88 |
| Power Dissipation-Max | 0.3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD3V3L4UG,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.