
The PESD3V3L4UW,115 transient voltage suppressor diode from Nexperia has a maximum operating temperature of 150 degrees Celsius. It features a unidirectional polarity with a silicon diode element material. The device is a 5-pin component with a power dissipation maximum of 0.25 watts. It is designed to handle a non-repetitive peak reverse power dissipation of up to 30 watts.
Nexperia PESD3V3L4UW,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Pin Count | 5 |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 5.32 |
| Non-rep Peak Rev Power Dis-Max | 30 |
| Breakdown Voltage-Max | 5.88 |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD3V3L4UW,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.