
Low capacitance unidirectional fivefold ESD protection diode array for transient voltage suppression. Features a 3.3V reverse standoff voltage and a breakdown voltage range of 5.3V to 5.9V. This 6-terminal device offers a maximum operating temperature of 150°C and a non-repetitive peak reverse power dissipation of 25W. Designed with silicon diode elements, it provides robust protection against electrostatic discharge.
Sign in to ask questions about the Nexperia PESD3V3L5UY,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PESD3V3L5UY,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 5 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 5.3 |
| Non-rep Peak Rev Power Dis-Max | 25 |
| Breakdown Voltage-Max | 5.9 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD3V3L5UY,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.