The PESD3V3S2UQ,115 is a dual uni-directional TVS diode with a maximum working voltage of 3.3V and a maximum clamping voltage of 20V. It features a capacitance of 275 and a maximum leakage current of 3uA. The device operates over a temperature range of -65°C to 150°C and is packaged in a SOT-663. The PESD3V3S2UQ,115 is a transient voltage suppressor suitable for use in electronic circuits requiring protection against voltage spikes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia PESD3V3S2UQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PESD3V3S2UQ,115 technical specifications.
| Configuration | Dual Common Anode |
| Type | TVS |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 3.3V |
| Maximum Clamping Voltage | 20V |
| Maximum Leakage Current | 3uA |
| Capacitance | 275pF |
| Number of Elements per Chip | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Pin Count | 3 |
| Package/Case | SOT-663 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia PESD3V3S2UQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.