
Unidirectional Transient Voltage Suppressor Diode with a 3.3V reverse standoff voltage. Features a minimum breakdown voltage of 5.2V and a maximum breakdown voltage of 6V. Offers a maximum non-repetitive peak reverse power dissipation of 330W. This 3-terminal, 3-pin device utilizes silicon diode elements and is housed in a TO-236AB (SOT-23) package, suitable for automotive applications with a maximum operating temperature of 150°C.
Nexperia PESD3V3S2UT,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 5.2 |
| Non-rep Peak Rev Power Dis-Max | 330 |
| Breakdown Voltage-Max | 6 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.