
Quadruple unidirectional silicon transient voltage suppressor diode array in a 6-pin SOT457 package. Features a maximum operating temperature of 150°C and a repetitive peak reverse voltage of 3.3V. Breakdown voltage ranges from a minimum of 5.3V to a maximum of 5.9V, with a maximum non-repetitive peak reverse power dissipation of 200W. Designed for robust ESD protection.
Nexperia PESD3V3S4UD,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 5.3 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Breakdown Voltage-Max | 5.9 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD3V3S4UD,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.