
Ultra low capacitance unidirectional ESD protection diode, designed for transient voltage suppression. Features a silicon diode element with a maximum operating temperature of 150°C. This 2-terminal device offers a single element configuration, providing robust protection against electrostatic discharge.
Sign in to ask questions about the Nexperia PESD3V3U1UA,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PESD3V3U1UA,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD3V3U1UA,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.