
The PESD3V3V4UW,115 is a 5-pin unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It has a minimum breakdown voltage of 5.3V and a maximum breakdown voltage of 5.9V. The diode can withstand a non-repetitive peak reverse power dissipation of 16W. It is available in a 5-pin package type R-PDSO-F5.
Nexperia PESD3V3V4UW,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Pin Count | 5 |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 5.3 |
| Non-rep Peak Rev Power Dis-Max | 16 |
| Breakdown Voltage-Max | 5.9 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD3V3V4UW,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.