Bidirectional Transient Voltage Suppressor Diode, featuring ultra-low capacitance for robust ESD protection. This 2-terminal device, constructed from silicon, offers a maximum operating temperature of 150°C. It provides a repetitive peak reverse voltage of 3.3V, with a minimum breakdown voltage of 5V and a maximum breakdown voltage of 7.8V. The DFN 2-Pin package houses two diode elements for comprehensive protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia PESD3V3X1BL,315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PESD3V3X1BL,315 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 5 |
| Breakdown Voltage-Max | 7.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD3V3X1BL,315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.