The PESD5V0C1USF is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a breakdown voltage of 5.5V and a maximum reverse voltage of 5V. The diode is available in a 2-terminal package with a bottom terminal position. It is suitable for use in applications requiring transient voltage suppression.
Nexperia PESD5V0C1USF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD5V0C1USF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.