Bidirectional Transient Voltage Suppressor Diode offering ESD protection. Features a low capacitance of femtofarads, ideal for sensitive circuits. Operates with a maximum reverse voltage of 5.5V and a breakdown voltage range of 6V to 10V. Constructed with silicon diode elements and housed in a 2-pin DFN package with bottom terminal position. Rated for a maximum operating temperature of 125°C.
Sign in to ask questions about the Nexperia PESD5V0F1BL,315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PESD5V0F1BL,315 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Breakdown Voltage-Min | 6 |
| Breakdown Voltage-Max | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD5V0F1BL,315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.