
The PESD5V0F1BLD is a bi-directional transient voltage suppressor (TVS) diode from Nexperia. It is packaged in a surface mount DFN-D package with a 2-pin configuration. The diode has a maximum working voltage of 5.5V and a maximum clamping voltage of 15V. It can handle a maximum leakage current of 0.1mA and has a capacitance of 0.55pF. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia PESD5V0F1BLD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN-D |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1 |
| Package Width (mm) | 0.6 |
| Package Height (mm) | 0.36(Max) |
| Mounting | Surface Mount |
| Configuration | Single |
| Type | TVS |
| Direction Type | Bi-Directional |
| Maximum Working Voltage | 5.5V |
| Maximum Clamping Voltage | 15V |
| Maximum Leakage Current | 0.1uA |
| Capacitance | 0.55pF |
| Number of Elements per Chip | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia PESD5V0F1BLD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.