
The PESD5V0F1BLD,315 is a bi-directional transient voltage suppression (TVS) diode from Nexperia. It features a maximum working voltage of 5.5V and a maximum clamping voltage of 15V. The device has a maximum leakage current of 0.1uA and a capacitance of 0.55pF. It is available in a surface mount DFN-D package and is rated for operation between -40C and 125C.
Sign in to ask questions about the Nexperia PESD5V0F1BLD,315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PESD5V0F1BLD,315 technical specifications.
| Package/Case | DFN-D |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1 |
| Package Width (mm) | 0.6 |
| Package Height (mm) | 0.36(Max) |
| Mounting | Surface Mount |
| Configuration | Single |
| Type | TVS |
| Direction Type | Bi-Directional |
| Maximum Working Voltage | 5.5V |
| Maximum Clamping Voltage | 15V |
| Maximum Leakage Current | 0.1uA |
| Capacitance | 0.55pF |
| Number of Elements per Chip | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia PESD5V0F1BLD,315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.