The PESD5V0F1BRLD is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 125°C. It has a minimum breakdown voltage of 6V and a maximum breakdown voltage of 10V. The diode element is made of silicon and has a maximum reverse voltage of 5.5V. It is available in a 2-terminal package type R-PDSO-N2.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Breakdown Voltage-Min | 6 |
| Breakdown Voltage-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |