The PESD5V0F1BSF,315 is a silicon BIDIRECTIONAL transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It has a minimum operating temperature of -55 degrees Celsius and a pin count of 2. The diode element material is silicon and the diode type is a TRANS VOLTAGE SUPPRESSOR DIODE. The maximum reverse voltage is 5V and the minimum breakdown voltage is 6V, with a maximum breakdown voltage of 10V. The non-repetitive peak reverse power dissipation is 28mW.
Sign in to ask questions about the Nexperia PESD5V0F1BSF,315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PESD5V0F1BSF,315 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 28 |
| Breakdown Voltage-Max | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD5V0F1BSF,315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.