The PESD5V0F5UF,115 is a uni-directional TVS diode from Nexperia with a maximum working voltage of 5V and maximum clamping voltage of 15V. It has a maximum leakage current of 0.01mA and a capacitance of 0.7uF. The diode is packaged in an XSON package with 6 pins and is designed for surface mount applications. It operates over a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | XSON |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.45 |
| Package Width (mm) | 1 |
| Package Height (mm) | 0.46(Max) |
| Mounting | Surface Mount |
| Jedec | MO-252 |
| Configuration | Quint Common Anode |
| Type | TVS |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 5V |
| Maximum Clamping Voltage | 15V |
| Maximum Leakage Current | 0.01uA |
| Capacitance | 0.7pF |
| Number of Elements per Chip | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |