
The PESD5V0L1BA is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a dual terminal position and is made of silicon. The diode is rated for a maximum reverse voltage of 5V and a minimum breakdown voltage of 7V, with a maximum breakdown voltage of 8.2V. It can handle a non-repetitive peak reverse power dissipation of 500mW. The device is packaged in a 2-pin SC-76 package.
Checking distributor stock and pricing after the page loads.
Nexperia PESD5V0L1BA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 7 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 8.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.