
Bidirectional Transient Voltage Suppressor Diode for ESD protection. Features a low capacitance design with a maximum operating voltage of 5V and a breakdown voltage range of 7V to 8.2V. Offers a non-repetitive peak reverse power dissipation of 500W. Operates across a wide temperature range from -65°C to 150°C. This 2-terminal, 2-pin device utilizes silicon for its diode element.
Nexperia PESD5V0L1BA,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 7 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 8.2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.