
ESD Suppressor Diode TVS Uni-Dir 5V Automotive 2-Pin SOD-323 T/R
Checking distributor stock and pricing after the page loads.
Nexperia PESD5V0L1UA,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.4 |
| Non-rep Peak Rev Power Dis-Max | 42 |
| Breakdown Voltage-Max | 7.2 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.