The PESD5V0L1UL is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It features a breakdown voltage range of 6.4 to 7.2 volts and a non-repetitive peak reverse power dissipation of 42 watts. The diode has a maximum reverse voltage of 5 volts and is available in a 2-pin R-PBCC-N2 package. The terminal position is at the bottom of the package.
Nexperia PESD5V0L1UL technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.4 |
| Non-rep Peak Rev Power Dis-Max | 42 |
| Breakdown Voltage-Max | 7.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD5V0L1UL to view detailed technical specifications.
No datasheet is available for this part.