
The PESD5V0L1UL,315 transient voltage suppressor diode from Nexperia has a maximum operating temperature of 150 degrees Celsius. It features a unidirectional polarity and is constructed from silicon. The diode is a trans voltage suppressor type with a minimum breakdown voltage of 6.4V and a maximum breakdown voltage of 7.2V. It can handle a maximum non-repetitive peak reverse power dissipation of 42W.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.4 |
| Non-rep Peak Rev Power Dis-Max | 42 |
| Breakdown Voltage-Max | 7.2 |
| REACH | Compliant |
| Military Spec | False |