The PESD5V0L1ULD is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It features a silicon diode element and a breakdown voltage range of 6.4V to 7.2V. The diode is rated for a maximum non-repetitive peak reverse power dissipation of 42W. It is available in a 2-pin R-PDSO-N2 surface-mount package.
Checking distributor stock and pricing after the page loads.
Nexperia PESD5V0L1ULD technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.4 |
| Non-rep Peak Rev Power Dis-Max | 42 |
| Breakdown Voltage-Max | 7.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.