
Bidirectional 5V transient voltage suppressor diode, designed for ESD protection. Features a 3-pin SOT-23 (TO-236AB) package with dual terminal positioning. Operates across a wide temperature range from -65°C to 150°C, with a minimum breakdown voltage of 7V and a maximum of 8.2V. Offers a non-repetitive peak reverse power dissipation of 350W.
Sign in to ask questions about the Nexperia PESD5V0L2BT,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PESD5V0L2BT,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 7 |
| Non-rep Peak Rev Power Dis-Max | 350 |
| Breakdown Voltage-Max | 8.2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD5V0L2BT,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.