
The PESD5V0L2UMB,315 transient voltage suppressor diode features a breakdown voltage range of 6.46V to 7.14V and a maximum reverse voltage of 5V. It is constructed from silicon and has a unidirectional polarity. The diode is available in a 3-pin package with the terminals positioned at the bottom. Operating temperatures range from -55°C to 150°C.
Sign in to ask questions about the Nexperia PESD5V0L2UMB,315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PESD5V0L2UMB,315 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.46 |
| Breakdown Voltage-Max | 7.14 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD5V0L2UMB,315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.